CK T3973 210 VDE/1000V Approved 11 mm Cable Cutter
- RS Stock No.:
- 288-706
- Mfr. Part No.:
- T3973 210
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€50.94
(exc. VAT)
€62.66
(inc. VAT)
- RS Stock No.:
- 288-706
- Mfr. Part No.:
- T3973 210
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Special Alloy Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 11mm | |
| Standards/Approvals | EN60900-ISO5749 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Special Alloy Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 11mm | ||
Standards/Approvals EN60900-ISO5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Redline VDE Cable Cutter is engineered for superior performance with special alloy steel construction and razor-sharp, induction-hardened cutting edges. Its shearing action ensures clean and precise cuts, while the special profile blade is perfect for cutting cables and stripping wires.
Suitable for copper and aluminium wire only
Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
VDE approved - individually tested to 10,000V for safe live working up to 1,000V
Conforms to VDE0682/201 - EN60900 ISO5749
Capacity is 11 mm diameter
Total length is 210 mm
Related links
- CK T3973A 210-RND VDE/1000V Approved 11 mm Shear Cable Cutter
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Knipex Screwdriver 11 mm Blade VDE/1000V Approved, 90mm Overall
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
- CK T3973 160 VDE/1000V Approved 9 mm Cable Cutter
- Knipex 165mm Overall VDE/1000V Approved
- Wera 3/8 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall

