CK T3973A 210-RND VDE/1000V Approved 11 mm Shear Cable Cutter
- RS Stock No.:
- 857-520
- Mfr. Part No.:
- T3973A 210-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€50.94
(exc. VAT)
€62.66
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.94 |
*price indicative
- RS Stock No.:
- 857-520
- Mfr. Part No.:
- T3973A 210-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting Copper | |
| Jaw Material | Steel | |
| Material Cut | Copper | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 11mm | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Application Cutting Copper | ||
Jaw Material Steel | ||
Material Cut Copper | ||
Handle Material Steel | ||
Maximum Cutting Capacity 11mm | ||
Cut Type Shear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK cable cutter is a precision tool is designed for effectively cutting copper and aluminium wire. Its robust build ensures durability, making it an essential addition for any electrician's toolkit.
Special alloy steel construction for enhanced strength
Razor sharp, induction hardened cutting edges for superior performance
Special profile blade aims for clean and effective cable cutting
Related links
- CK T3973A 160-RND VDE/1000V Approved 9 mm Shear Cable Cutter
- CK T3973 210 VDE/1000V Approved 11 mm Cable Cutter
- CK T37021A 200-RND VDE/1000V Approved 4.2 mm Side Cable Cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Knipex Screwdriver 11 mm Blade VDE/1000V Approved, 90mm Overall
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
- Knipex 165mm Overall VDE/1000V Approved
