ideal-tek PC25PE.IT ESD Safe 18 AWG Full Flush Cutter
- RS Stock No.:
- 330-921
- Mfr. Part No.:
- PC25PE.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€26.45
(exc. VAT)
€32.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.45 |
*price indicative
- RS Stock No.:
- 330-921
- Mfr. Part No.:
- PC25PE.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Overall Length | 132mm | |
| Jaw Length | 8mm | |
| Jaw Material | Carbon Steel | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 18AWG | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Overall Length 132mm | ||
Jaw Length 8mm | ||
Jaw Material Carbon Steel | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 18AWG | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a flush cutter. Its small size allow the cutting of bigger electronic components than in the micro line. The very sharp cutting edges are ideal for very delicate work in electronics, allowing access in confined areas. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Full Flush cutting edge
Cutting capacity is soft wire 1.02 mm
Carbon Steel material
Body finishing is Phosphated
Overall length is 132mm
Related links
- ideal-tek PC20ME.IT ESD Safe 20 AWG Full Flush Cutter
- RS PRO ESD Safe 18 AWG Flush Flush End Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe 2.5 mm Full Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5250.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5342.CR.BG ESD Safe 1 mm Full Flush Cutter
- ideal-tek ES5142.CR.BG ESD Safe 1 mm Full Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe 1.2 mm Full Flush Cutter
