ideal-tek ES5162L.CR.BGS ESD Safe 2.5 mm Full Flush Cutter
- RS Stock No.:
- 282-7642
- Distrelec Article No.:
- 300-98-035
- Mfr. Part No.:
- ES5162L.CR.BGS
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€89.86
(exc. VAT)
€110.53
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.86 |
*price indicative
- RS Stock No.:
- 282-7642
- Distrelec Article No.:
- 300-98-035
- Mfr. Part No.:
- ES5162L.CR.BGS
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| VDE/1000V Approved | No | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 2.5mm | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
VDE/1000V Approved No | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 2.5mm | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the extra large oval cutter family. This type of geometry provides excellent resistance, while the cutter head dimensions increase its cutting capacity. The full flush cutting edge is suitable to perform very clean cuts on small size material.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5161L.CR.BGS ESD Safe 2.5 mm Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5250.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5342.CR.BG ESD Safe 1 mm Full Flush Cutter
- ideal-tek ES5142.CR.BG ESD Safe 1 mm Full Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ESD Safe 2 mm Full Flush Side cutter
- ideal-tek ESD Safe 1.2 mm Full Flush Side cutter
