NEMIQ CC 60 15 mm Strip Cable Cutter

Subtotal (1 unit)*

€25.09

(exc. VAT)

€30.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.09

*price indicative

RS Stock No.:
350-264
Distrelec Article No.:
180-52-870
Mfr. Part No.:
CC 60
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Cutter

Sub Type

1-Handed with Stripping Blade

Overall Length

244mm

VDE/1000V Approved

No

Application

Cutting Cable

Jaw Material

Forged Steel

Material Cut

Aluminium Cable, Copper Cable

Standards/Approvals

EAR99, REACh, RoHS

Maximum Cutting Capacity

15mm

Cut Type

Strip

COO (Country of Origin):
SE

Nemiq Cable Cutter, 244mm Overall Length, Strip Cut - CC 60


This cable cutter is a single-handed tool designed for cutting and stripping electrical conductors in industrial and trade settings. It combines a strip-style cutting action with an integrated stripping blade to prepare conductors efficiently and is suitable for use on both aluminium and copper cables. Compliance markers indicate adherence to chemical and material restrictions relevant to professional environments.

Features and Benefits:


• Forged steel jaw provides enhanced wear resistance and cutting stability
• Stripping blade allows conductor insulation removal without extra tools
• 15mm maximum cutting capacity enables work on medium-section cables
• Sub-type one-handed operation reduces task time and user effort
• Standards include REACh and RoHS for material restriction conformity

Applications


• Suitable for electricians working on building wiring installations
• Used for maintenance of aluminium conductor cable runs
• Ideal for copper cable preparation prior to termination
• Can be used for on-site cable modification and repair
• Used with handheld toolkits for industrial electrical tasks

Is this tool rated for live-voltage work?


It is not approved for 1000V VDE insulated use and should not be used on live circuits.

What materials can the cutting head process?


The head is intended for aluminium and copper conductor cutting up to its capacity.

How does the stripping feature affect workflow?


The integrated stripping blade removes insulation during the same handling sequence, reducing the need for a separate stripper.

What indicates its suitability for regulated environments?


It meets REACh and RoHS restrictions concerning restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy