NEMIQ CT 10 TS 8 mm Strip Cable Cutter
- RS Stock No.:
- 350-266
- Distrelec Article No.:
- 303-72-166
- Mfr. Part No.:
- CT 10 TS
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.61 |
*price indicative
- RS Stock No.:
- 350-266
- Distrelec Article No.:
- 303-72-166
- Mfr. Part No.:
- CT 10 TS
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Cutter | |
| Sub Type | 1-Handed with Stripping Blade | |
| Overall Length | 122mm | |
| VDE/1000V Approved | No | |
| Application | Cutting Cable | |
| Jaw Material | Forged Steel | |
| Material Cut | Aluminium Cable, Copper Cable | |
| Standards/Approvals | EAR99, REACh, RoHS | |
| Maximum Cutting Capacity | 8mm | |
| Cut Type | Strip | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Cutter | ||
Sub Type 1-Handed with Stripping Blade | ||
Overall Length 122mm | ||
VDE/1000V Approved No | ||
Application Cutting Cable | ||
Jaw Material Forged Steel | ||
Material Cut Aluminium Cable, Copper Cable | ||
Standards/Approvals EAR99, REACh, RoHS | ||
Maximum Cutting Capacity 8mm | ||
Cut Type Strip | ||
- COO (Country of Origin):
- SE
Nemiq Cable Cutter, 122mm Overall Length, 8mm Maximum Cutting Capacity - CT 10 TS
This cable cutter is a single-handed tool designed for cutting and stripping electrical conductors in routine installation and maintenance tasks. It combines a Compact profile with a built-in stripping blade and is intended for use on copper and aluminium conductors up to the stated cutting limit. The jaw is manufactured from forged steel and the tool meets chemical and material restrictions referenced by REACH and RoHS listings.
Features and Benefits:
• Forged steel jaw provides Durable cutting edge and extended service life
• Integrated stripping blade enables conductor insulation removal during work
• Cuts up to 8mm to accommodate common small-gauge cables
• Compact 122mm length allows access in confined spaces
• Conforms to EAR99 classification for export control compliance
• Integrated stripping blade enables conductor insulation removal during work
• Cuts up to 8mm to accommodate common small-gauge cables
• Compact 122mm length allows access in confined spaces
• Conforms to EAR99 classification for export control compliance
Applications
• Suitable for cutting aluminium cable in installations
• Used for trimming copper cable during wiring tasks
• Ideal for electrical stripping and Terminal preparation
• Can be used in confined enclosures where Compact tools are required
• Suitable for maintenance on low-voltage electrical systems
• Used for trimming copper cable during wiring tasks
• Ideal for electrical stripping and Terminal preparation
• Can be used in confined enclosures where Compact tools are required
• Suitable for maintenance on low-voltage electrical systems
Is this tool approved for use on live circuits up to 1000V?
It is not VDE/1000V approved and therefore should not be relied upon for live-voltage insulation protection.
What materials can the cutting jaws handle?
The jaws are intended to cut aluminium and copper conductors within the stated maximum capacity.
Which standards relate to its material and chemical restrictions?
It is listed with REACH and RoHS compliance and falls under EAR99 classification.
How does the tools size affect usability in tight spaces?
Its Compact 122mm overall length facilitates manoeuvring and cutting in restricted-access areas.
Related links
- Knipex Knipex Precision Diagonal Cutter
- NEMIQ CC 60 Diagonal Shear Cable Cutter
- NEMIQ CC 60 BULK Diagonal Shear Cable Cutter
- Facom Diagonal Cable Cutter
- Facom 1.3 mm Diagonal Cable Cutter
- Wiha Z16320002SB Diagonal Cable Cutter
- Phoenix Contact Diagonal Cable Cutter
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
