Subtotal (1 unit)*
€757.70
(exc. VAT)
€931.97
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.70 |
*price indicative
- RS Stock No.:
- 429-709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Side Cutter | |
| Overall Length | 165mm | |
| Application | Cutting Conventional Component | |
| Jaw Material | High Carbon Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | CE mark | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Side Cutter | ||
Overall Length 165mm | ||
Application Cutting Conventional Component | ||
Jaw Material High Carbon Steel | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals CE mark | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Side Cutter, Flush Cutting Tool
The RS PRO Pneumatic Side Cutter is designed for precise flush cutting of conventional components. This tool is ideal for applications requiring clean cuts, offering the main benefit of efficiency and precision in cutting tasks. Its lightweight design and easily exchangeable blades make it a practical choice for professionals.
Features and Benefits
Pneumatic flush cutting tool: Provides efficient and precise cutting for various applications
Lever activation: Ensures easy operation and control during use
Maximum cutting capacity of Ø 1.60 mm copper wire: Suitable for a range of cutting tasks
Blades made from special steel: Offers reliable performance and durability
Lightweight and precise: Enhances user comfort and accuracy
Easily exchangeable replacement blades: Facilitates quick maintenance and extended tool life
Applications
Electronics manufacturing
Electrical maintenance
Component assembly
Additional Information
Blades made in Italy from special steel for enhanced reliability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.6 mm Bevel Side cutter
- RS PRO 1.6 mm Diagonal Side cutter
- RS PRO 1.6 mm Chamfered Cable Cutter
- RS PRO 1.6 mm With Bevel Cable Cutter
- RS PRO ESD Safe 1.6 mm Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- Bahco C3340R IP 1.6 mm Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Flush Side cutter
