Weller Erem ESD Safe 1.6 mm Flush Side cutter

Subtotal (1 unit)*

€103.96

(exc. VAT)

€127.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.96

*price indicative

RS Stock No.:
278-2748
Mfr. Part No.:
884 E
Manufacturer:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Side cutter

Sub Type

Pointed Relieved Head

Overall Length

120mm

Jaw Width

10mm

Jaw Length

15mm

VDE/1000V Approved

No

Application

Electronic

ESD Safe

Yes

Jaw Material

High Grade Tool Steel

Grip Material

Plastic

Handle Material

Bi-Metal

Maximum Cutting Capacity

1.6mm

Standards/Approvals

No

Cut Type

Flush

COO (Country of Origin):
CH

Weller Side cutter, 120mm Overall Length, 1.6mm Maximum Cutting Capacity - 884 E


This side cutter is a precision hand tool designed for electronics work, offering fine-point cutting for close-to-board operations. It pairs a narrow relieved head with a flush cutting edge to enable neat severing of component leads and wiring in assembly and maintenance environments.

Features and Benefits:


• Pointed relieved head allows access to confined areas
• Flush cutting edge produces low-profile wire stubs
• Maximum cutting capacity of 1.6mm suits common wire sizes
• Jaw width 10mm delivers controlled grip on conductors
• Jaw length 15mm provides precise bite on small components
• ESD‑safe construction reduces electrostatic risk during handling

Applications


• Suitable for trimming component leads on PCB assemblies
• Ideal for cutting hookup and signal wires in control panels
• Used with delicate connectors during electronics repair
• Can be used for fine work in automation equipment maintenance
• Used for precision tasks in electrical and mechanical prototyping

Is the tool safe to use around static-sensitive components?


Yes, the construction is ESD‑safe to minimise electrostatic discharge when handling sensitive parts.

What materials are used for the cutting edges to maintain sharpness?


The jaws are MADE from high-grade tool steel to retain edge durability under repeated cutting.

How does the handle design affect grip and control?


The bi-metal handle combines two materials to provide a comfortable grip and improved torque transfer for precise cuts.

Can it cut thicker cables or conductors beyond electronics work?


The tool has a practical limit of 1.6mm maximum cutting capacity, so thicker cables exceed its specified capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy