Bernstein Semi-Flush ESD Safe Cable Cutter
- RS Stock No.:
- 437-506
- Mfr. Part No.:
- 3-661-15
- Manufacturer:
- Bernstein
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 437-506
- Mfr. Part No.:
- 3-661-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter | |
| Overall Length | 120mm | |
| VDE/1000V Approved | No | |
| Application | Precise Handling of Tiny Component | |
| ESD Safe | Yes | |
| Jaw Material | Carbide | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter | ||
Overall Length 120mm | ||
VDE/1000V Approved No | ||
Application Precise Handling of Tiny Component | ||
ESD Safe Yes | ||
Jaw Material Carbide | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals DIN EN 61340-5-1 | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD Hard Metal Side Cutters
Mini side cutters made from premium special steel with hard metal cutting inserts
High gloss burnished with anti-reflective polish
With box joint and double-sheeted spring
Ergonomic, non-slip, two-tone EUROline-conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Designed for prolonged use, for tough nickel and electrode wires
Related links
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein 3-652-15 Flush ESD Safe Cable Cutter
- Bernstein 3-651-15 Flush ESD Safe Cable Cutter
- CK Semi-Flush ESD Safe Cable Cutter
- Facom Semi-Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- CK VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
