Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- RS Stock No.:
- 499-9027
- Mfr. Part No.:
- 3-654-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€58.34
(exc. VAT)
€71.76
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.34 |
*price indicative
- RS Stock No.:
- 499-9027
- Mfr. Part No.:
- 3-654-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 125mm | |
| Jaw Width | 11mm | |
| Jaw Length | 13mm | |
| Application | Holding, Crimping, Cutting, Esd Protected Area, Cable Stripping, Electronic, Stripping, Wire Handling | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-1, 61340-2-3 | |
| Maximum Cutting Capacity | 1.5mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 125mm | ||
Jaw Width 11mm | ||
Jaw Length 13mm | ||
Application Holding, Crimping, Cutting, Esd Protected Area, Cable Stripping, Electronic, Stripping, Wire Handling | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-1, 61340-2-3 | ||
Maximum Cutting Capacity 1.5mm | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD EUROline Side Cutters
Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places
Related links
- Bernstein ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- RS PRO ESD Safe Flush Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe 1 mm Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein 3-0641-ESD ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-653-15 ESD Safe Nipper & Diagonal Cutter
