Phoenix Contact CUTFOX-ES-1 Cutter
- RS Stock No.:
- 535-805
- Mfr. Part No.:
- 1139721
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.17 |
*price indicative
- RS Stock No.:
- 535-805
- Mfr. Part No.:
- 1139721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Sub Type | Cutting Tool | |
| Overall Length | 150mm | |
| Application | Removing The Sheath From Multi-Stranded Cables | |
| Jaw Material | Stainless Steel | |
| Material Cut | Copper Wire | |
| Handle Material | 2 Component | |
| Grip Material | Two Component Soft Grip | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Sub Type Cutting Tool | ||
Overall Length 150mm | ||
Application Removing The Sheath From Multi-Stranded Cables | ||
Jaw Material Stainless Steel | ||
Material Cut Copper Wire | ||
Handle Material 2 Component | ||
Grip Material Two Component Soft Grip | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Phoenix Contact Cutting tool is expertly designed to deliver exceptional performance, making it an indispensable addition for professionals in various industries. Engineered with precision, the product boasts a micro serrated cutting area, ensuring high cutting efficiency across a wide range of materials, including copper, aluminium, Kevlar fibres, and plastic. Its ergonomic design features two component soft grip handles, promoting user comfort during prolonged use. Enhanced with a notch for stripping, the tool also comes equipped with a protective cover and belt clip for added convenience.
Built with micro serration for consistent and precise cutting
Incorporates two component handles that ensure a non slip grip
Notched design facilitates the easy stripping of wires
Lightweight construction enhancing portability
Includes a protective holster for safe storage and transport
Related links
- Phoenix Contact CUTFOX-CD Pipe Cutter
- Phoenix Contact CUTFOX 12 35 mm Flush Cable Cutter
- Phoenix Contact CUTFOX 18 Wire Cutter, 180mm Overall
- TE Connectivity 2305570-1 Cutter
- RS PRO 1 mm Side cutter
- RS PRO 1 mm Small Bevel Side cutter
- Phoenix Contact 1200289 Cutter for CUTFOX-CD
- Phoenix Contact Industrial Circular Connector Cable Male ES Series
