Phoenix Contact 1200289 Cutter for CUTFOX-CD
- RS Stock No.:
- 130-138
- Mfr. Part No.:
- 1200289
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 130-138
- Mfr. Part No.:
- 1200289
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model Number | 1200289 | |
| Product Type | Cutter | |
| Accessory Type | Cutter | |
| For Use With | CUTFOX-CD | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model Number 1200289 | ||
Product Type Cutter | ||
Accessory Type Cutter | ||
For Use With CUTFOX-CD | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, REACH, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Stop Accessories for tools is a high-quality mounting material designed for precision and efficiency in various industrial applications. With a length of 85mm, this product provides reliable performance and durability for all your tool accessory needs.
90° angle stop ensures precise and accurate cuts
Lightweight at 52.8 grams for ease of use
Complies with EU RoHS for environmental safety
EAC approved for quality assurance
Related links
- Phoenix Contact CUTFOX-CD Pipe Cutter
- Phoenix Contact CUTFOX-ES-1 Cutter
- Phoenix Contact CUTFOX 12 35 mm Flush Cable Cutter
- Phoenix Contact PPS CD M ESD Safe 125 mm Flush Cable Duct Cutter
- Phoenix Contact Cable Cutter & Shear
- Phoenix Contact 2 mm Shoulder Cutter
- SAM 3902 Cutter for Catalytic Converters
- Phoenix Contact Cutter
