Knipex Cable Cutter & Shear
- RS Stock No.:
- 553-580
- Distrelec Article No.:
- 180-41-191
- Mfr. Part No.:
- 95 32 100
- Manufacturer:
- Knipex
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 553-580
- Distrelec Article No.:
- 180-41-191
- Mfr. Part No.:
- 95 32 100
- Manufacturer:
- Knipex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 680mm | |
| Application | Cable Cutter | |
| Material Cut | Copper Aluminium Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter & Shear | ||
Overall Length 680mm | ||
Application Cable Cutter | ||
Material Cut Copper Aluminium Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 100
- Knipex Knipex Cable Cutter Ratchet Cable Cutter
- Knipex Knipex Flush Cable Cutter
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 060
- Phoenix Contact Cable Cutter & Shear
- BETA 1104 600 Cable Cutter & Shear
- NEMIQ NSCT 0560 Cable Cutter & Shear
- Bernstein 3-657-15 ESD Safe Flush Cable Cutter & Shear
