Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 060
- RS Stock No.:
- 267-6857
- Mfr. Part No.:
- 95 39 720
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€184.16
(exc. VAT)
€226.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.16 |
*price indicative
- RS Stock No.:
- 267-6857
- Mfr. Part No.:
- 95 39 720
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Mobile Blade | |
| Product Type | Spare Knife | |
| For Use With | Ratchet Cable Cutter 95 32 060 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Mobile Blade | ||
Product Type Spare Knife | ||
For Use With Ratchet Cable Cutter 95 32 060 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 95 39 720 Movable spare blade for 95 31 720 / 95 32 060
95 39 720 Movable spare blade for 95 31 720 / 95 32 060 For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions).
Technical attributes
For Copper And Aluminium Single Conductors As Well As Multiple Stranded Cables - Also With Hard Rubber Or Plastic Sheath
Not Suitable For Steel Wire And Wire Ropes
Also Suitable For Cables With Iron Sheath Reinforcement
Little Hand Force Required For Cutting Due To Optimum Transmission Ratio
High Cutting Capacity Due To Two-Hand Operation And Ratchet Action
Not Suitable For Steel Wire And Wire Ropes
Also Suitable For Cables With Iron Sheath Reinforcement
Little Hand Force Required For Cutting Due To Optimum Transmission Ratio
High Cutting Capacity Due To Two-Hand Operation And Ratchet Action
Related links
- Knipex Mobile Blade Spare Knife for use with Ratchet Cable Cutter 95 32 100
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 250 / 95 36 250
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
- Knipex Spare Cutting Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 038
- Knipex Repair Kit for Mobile Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 315 A / 95 36 315 A
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 320 / 95 36 320
- Knipex Knipex 60 mm Cable Cutter Ratchet Cable Cutter
