Gedore VDE/1000V Approved 25 mm Rough Cable Cutter
- RS Stock No.:
- 602-933
- Mfr. Part No.:
- 6725050
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€103.30
(exc. VAT)
€127.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.30 |
*price indicative
- RS Stock No.:
- 602-933
- Mfr. Part No.:
- 6725050
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Application | Multi Core Cable | |
| Jaw Material | Heat-Treated Steel | |
| Material Cut | Multicore Cables | |
| Handle Material | 2-Fold Check-Tool Insulation | |
| Maximum Cutting Capacity | 25mm | |
| Standards/Approvals | EN 60900, IEC 60900 | |
| Cut Type | Rough | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Application Multi Core Cable | ||
Jaw Material Heat-Treated Steel | ||
Material Cut Multicore Cables | ||
Handle Material 2-Fold Check-Tool Insulation | ||
Maximum Cutting Capacity 25mm | ||
Standards/Approvals EN 60900, IEC 60900 | ||
Cut Type Rough | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore VDE cable shears are expertly designed for cutting multi-core copper and aluminium cables with diameters up to 20 mm, expanding to 25 mm with rough and finish cuts. Engineered for precision and ergonomics, these shears feature a front blade for cable sheath cutting and a back blade for final wire separation. With its specialised hardened and tempered steel construction and gun-metal finish, this tool ensures durability and longevity, while VDE dipped insulation provides added safety for users operating at voltages up to 1000 V. Ideal for professionals and DIY enthusiasts alike, The Gedore Cable shears guarantee a reliable and effective cutting experience, making them an essential addition to any toolkit.
Designed for ergonomic single hand operation, ensuring user comfort
Front blade for cable sheath cutting, and back blade for separating wires
Inductively hardened cutting edges for superior durability
Precision ground cutting edges provide optimum action with a new geometry
Adjustable screw joint features finger protection for additional safety
Manufactured from special hardened and tempered steel for longevity
Finished with a gun metal surface for corrosion resistance
VDE dipped insulation provides protection up to 1000 V, compliant with safety standards
Related links
- ITL Insulated Tools Ltd 1/2 in Drive 25 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- SAM 210mm Overall, Insulated Handle VDE/1000V Approved
- Bahco Stubby Screwdriver 25 mm Blade VDE/1000V Approved, 83mm Overall
- Gedore Screwdriver 160mm Overall
- SAM 3/8 in Drive 25 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- Wera 25 Piece Plumber Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Knipex Slotted Screwdriver 177mm Overall
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
