Knipex Slotted Screwdriver, 75 mm Blade VDE/1000V Approved, 177mm Overall

Subtotal (1 unit)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.57

*price indicative

RS Stock No.:
267-3223
Mfr. Part No.:
98 20 25
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Screwdriver Type

Insulated

Product Type

Slotted Screwdriver

Tip Thickness

400μm

VDE/1000V Approved

Yes

Tip Width

2.5 mm

Insulation

1000V

Blade Length

75mm

Overall Length

177mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
SI

KNIPEX 98 20 25 Screwdrivers for slotted screws insulating multi-component handle, VDE-tested burnished 177 mm


98 20 25 Screwdrivers for slotted screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Blade length: 75mm- Length of non-insulated blade: 15mm- Handle length: 102mm- Blade width: 2.5mm- Blade thickness: 0.4mm- VDE tested: yes

Technical attributes


Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy