RS PRO ESD Safe 1.3 mm Flush Flush Cutter

Subtotal (1 unit)*

€24.16

(exc. VAT)

€29.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.16

*price indicative

RS Stock No.:
616-313
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flush Cutter

Sub Type

Flush Cutter

Non-Sparking

No

Overall Length

138mm

VDE/1000V Approved

No

Application

Copper Wire, Ferrous Wire

Height Safe

No

ESD Safe

Yes

Jaw Material

High Carbon Steel

Handle Material

Bi-Material Dolphin

Maximum Cutting Capacity

1.3mm

Standards/Approvals

ANSI-ESD S20.20:2021, IEC 61340-5-1, REACH, RoHS

Cut Type

Flush

COO (Country of Origin):
IT

RS PRO Bi-Material Dolphin Handle Flush Cutter, High Carbon Steel Jaws


The RS PRO Flush Cutter is designed for precision cutting of copper and ferrous wires. Its flush cut type ensures clean and accurate cuts, making it Ideal for electronics and electrical applications. The bi-material dolphin handle provides comfort and control, enhancing user efficiency.

Features and Benefits


Flush cut type: Ensures precise and clean cuts, reducing the need for additional finishing
High carbon steel jaws: Offers durability and long-lasting performance
Bi-material dolphin handle: Provides ergonomic comfort and improved grip
ESD safe: Suitable for use in electrostatic-sensitive environments
Maximum cutting capacity of 1.3 mm: Capable of handling a variety of wire sizes
Overall length of 138 mm: Compact design for easy handling and storage

Applications


Electronics assembly
Electrical maintenance
Precision engineering

Additional Information


Not VDE 1000V approved
Non-sparking materials not used
Height safe features not included
Suitable for use in ESD-sensitive environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy