Subtotal (1 unit)*
€24.43
(exc. VAT)
€30.05
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.43 |
*price indicative
- RS Stock No.:
- 616-315
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Flush Cutter | |
| Non-Sparking | No | |
| Overall Length | 138mm | |
| VDE/1000V Approved | No | |
| Application | Electronic Applications | |
| Height Safe | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Steel | |
| Material Cut | Copper Wire | |
| Handle Material | Bi-Material Dolphin | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | IEC 61340-5-1, REACH | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Flush Cutter | ||
Non-Sparking No | ||
Overall Length 138mm | ||
VDE/1000V Approved No | ||
Application Electronic Applications | ||
Height Safe No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Steel | ||
Material Cut Copper Wire | ||
Handle Material Bi-Material Dolphin | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals IEC 61340-5-1, REACH | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Bi-Material Dolphin Handle Flush Cutter, High Carbon Steel Jaws
The RS PRO flush cutter is designed for precision cutting in electronic applications. With its high carbon steel jaws, it ensures durability and a clean cut every time. The bi-material dolphin handle provides a comfortable grip, making it Ideal for extended use.
Features and Benefits
Flush cut design: Allows for precise cutting in tight spaces
High carbon steel jaws: Ensures long-lasting durability and sharpness
Bi-material dolphin handle: Offers ergonomic comfort and reduces hand fatigue
ESD safe: Suitable for use in electrostatic-sensitive environments
Compact size (138 mm): Easy to handle and manoeuvre in confined areas
Maximum cutting capacity of 1.3 mm: Capable of cutting a variety of wire sizes
High carbon steel jaws: Ensures long-lasting durability and sharpness
Bi-material dolphin handle: Offers ergonomic comfort and reduces hand fatigue
ESD safe: Suitable for use in electrostatic-sensitive environments
Compact size (138 mm): Easy to handle and manoeuvre in confined areas
Maximum cutting capacity of 1.3 mm: Capable of cutting a variety of wire sizes
Applications
Electronic Applications
Additional Information
Complies with IEC 61340-5-1 and REACH standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Cable Cutter
- RS PRO ESD Safe 1.3 mm Flush Side cutter
- RS PRO ESD Safe 1.30 mm Flush Flush Cutter
- RS PRO ESD Safe 1.3 mm Stripper Wire Cutter
- RS PRO ESD Safe 1.3 mm Side cutter
- ideal-tek PC25E.IT ESD Safe 1.3 mm Flush Cutter
