Subtotal (1 unit)*
€26.49
(exc. VAT)
€32.58
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.49 |
*price indicative
- RS Stock No.:
- 616-316
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Standards/Approvals | IEC 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Standards/Approvals IEC 61340-5-1, REACH | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, High Carbon Steel Jaws
The RS PRO Flush Cutter is designed for precision cutting in electronic applications. With high carbon steel jaws, this tool ensures durability and sharpness, making it Ideal for cutting wires and small components with ease.
Features and Benefits
Flush cut design: Provides clean and precise cuts, reducing the need for additional finishing.
High carbon steel jaws: Offers enhanced durability and maintains sharpness over time.
Bi-material dolphin handle: Ensures a comfortable grip, reducing hand fatigue during extended use.
ESD safe: Protects sensitive electronic components from electrostatic discharge.
1.3 mm maximum cutting capacity: Suitable for a variety of wire sizes, enhancing versatility.
138 mm overall length: Compact size for easy handling and storage.
High carbon steel jaws: Offers enhanced durability and maintains sharpness over time.
Bi-material dolphin handle: Ensures a comfortable grip, reducing hand fatigue during extended use.
ESD safe: Protects sensitive electronic components from electrostatic discharge.
1.3 mm maximum cutting capacity: Suitable for a variety of wire sizes, enhancing versatility.
138 mm overall length: Compact size for easy handling and storage.
Applications
Electronic applications
Additional Information
Complies with IEC 61340-5-1 and REACH standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cutter
- RS PRO 900 mm Plastic 13 mm Steel Steel Bolt Cutter
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- RS PRO Olive Cutter 22 mm Cuts Brass, Copper
- RS PRO Olive Cutter 22 mm Cuts Copper, Brass
- RS PRO 780 mm Plastic 11 mm Steel Steel Bolt Cutter
- RS PRO Chamfered ESD Safe Cable Cutter
- RS PRO Chamfered Cable Cutter
