Penta 55 mm Flush Cable Cutter
- RS Stock No.:
- 621-629
- Mfr. Part No.:
- MS45RS-220
- Manufacturer:
- Penta
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 621-629
- Mfr. Part No.:
- MS45RS-220
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 220mm | |
| VDE/1000V Approved | No | |
| Application | Electrical, Electronic | |
| Jaw Material | Steel | |
| Handle Material | Plastic | |
| Material Cut | Copper, Aluminium | |
| Grip Material | Rubber | |
| Maximum Cutting Capacity | 55mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 220mm | ||
VDE/1000V Approved No | ||
Application Electrical, Electronic | ||
Jaw Material Steel | ||
Handle Material Plastic | ||
Material Cut Copper, Aluminium | ||
Grip Material Rubber | ||
Maximum Cutting Capacity 55mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Insulated Cutters
Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white.
Impact resistant, fire retardant and resistant to most acids
Guaranteed up to 1000V
Diagonal Cutters: Suitable for hard and soft wire
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)
White Unbreakable PVC (Primary Coating); Dipped Orange PVC (Final Coating); Nylon Insulation (Reinforced Ends)
Standards
IEC900, EN 60900, ESI 26/3
Related links
- Penta MS45 VDE/1000V Approved 14 mm Flush Cable Cutter
- Facom 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- CK 11 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Flush Cable Cutter
- Facom 2 mm Flush Cable Cutter
