Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- RS Stock No.:
- 190-6699
- Mfr. Part No.:
- 8144
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€91.60
(exc. VAT)
€112.67
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.60 |
*price indicative
- RS Stock No.:
- 190-6699
- Mfr. Part No.:
- 8144
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 10mm | |
| Jaw Length | 6mm | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | Mono Material | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.25mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Overall Length 110mm | ||
Jaw Width 10mm | ||
Jaw Length 6mm | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material Mono Material | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.25mm | ||
Cut Type Flush | ||
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
