Avit 2 mm Side Cutter Side cutter
- RS Stock No.:
- 794-672
- Mfr. Part No.:
- AV06010
- Manufacturer:
- Avit
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 794-672
- Mfr. Part No.:
- AV06010
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Side Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Side cutters provide a reliable solution for cutting tasks, specifically designed to easily handle medium hard wire up to 2mm Ø.
Hardened and tempered jaws ensure long-lasting durability
Soft grip handle enhances comfort during use
Compact length of 180mm (7") for optimal control and precision
Lightweight design at 218g makes them easy to handle
Perfect for both DIY enthusiasts and professional tradespeople
Related links
- CK 2 mm Side Cutter Side cutter
- RS PRO STR50K 3 mm Side Cutter Side cutter
- CK 4 mm Side Cutter Side cutter
- CK ESD Safe 1.5 mm Side Cutter Side cutter
- RS PRO 4 mm Side Cutter Side cutter
- RS PRO 3 mm Side Cutter Side cutter
- CK VDE/1000V Approved 4.2 mm Side Cutter Side cutter
- Klein Tools Side Cutter Side cutter
