CK ESD Safe 1.5 mm Side Cutter Side cutter
- RS Stock No.:
- 794-289
- Mfr. Part No.:
- T3782D 115
- Manufacturer:
- CK
Subtotal (1 unit)*
€75.22
(exc. VAT)
€92.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.22 |
*price indicative
- RS Stock No.:
- 794-289
- Mfr. Part No.:
- T3782D 115
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 115mm | |
| Application | Home Electronics | |
| ESD Safe | Yes | |
| Jaw Material | Alloy Steel | |
| Standards/Approvals | IEC 61340‑5.1 & 5.2 | |
| Maximum Cutting Capacity | 1.5mm | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 115mm | ||
Application Home Electronics | ||
ESD Safe Yes | ||
Jaw Material Alloy Steel | ||
Standards/Approvals IEC 61340‑5.1 & 5.2 | ||
Maximum Cutting Capacity 1.5mm | ||
Cut Type Side Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Cutting tool is designed for robust performance and user comfort, making it Ideal for cutting tasks in a range of applications. Its engineering ensures reliability and efficiency in every use.
Crafted from special alloy steel for outstanding strength and durability
Precision box joint construction maintains permanent jaw alignment without adjustments
Induction hardened jaws provide exceptional long-term performance
Mirror polished surface prevents damage from chrome flaking
Spot welded double leaf springs ensure consistent and repetitive action
Related links
- CK ESD Safe 1.5 mm Extra Full Flush Cable Cutter
- CK ESD Safe 1.5 mm Flush Cable Cutter
- CK T3781D ESD Safe 1.5 mm Mini Bevel Side cutter
- CK T3773 ESD Safe 1.5 mm Extra Full Flush Side cutter
- CK ESD Safe 26 mm Mini Bevel ESD Scissors
- RND RND 550-00251 ESD Safe 1.5 mm Fine Flush Side cutter
- Erem 2422EA ESD ESD Safe 1.5 mm Flush Side cutter
- RND RND 550-00248 ESD Safe 1.5 mm Fine Flush Side cutter
