Teng Tools MBV444-8 VDE/1000V Approved Plier
- RS Stock No.:
- 810-564
- Mfr. Part No.:
- MBV444-8
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€51.60
(exc. VAT)
€63.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.60 |
*price indicative
- RS Stock No.:
- 810-564
- Mfr. Part No.:
- MBV444-8
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Application | Cable | |
| Jaw Material | High Carbon Steel | |
| Grip Material | Rubber | |
| Handle Material | Thermoplastic Rubber | |
| Material Cut | Aluminium, Copper | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Application Cable | ||
Jaw Material High Carbon Steel | ||
Grip Material Rubber | ||
Handle Material Thermoplastic Rubber | ||
Material Cut Aluminium, Copper | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated cable cutter is designed for precise cutting of copper and aluminium cables, ensuring safety for live working. With a one-hand operation feature, it's perfect for professional use in various sectors.
Approved for live working up to 1,000 volts
Cuts copper and aluminium cable up to 38mm² efficiently
One-hand function with pitch guard enhances safety
Constructed from high carbon steel for added durability
Related links
- Teng Tools MBV442-8 VDE/1000V Approved 4 mm Side cutter
- Teng Tools 3/8 in Drive 17 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 8 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 6 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 9 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 20 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
