Teng Tools MBV442-8 VDE/1000V Approved 4 mm Side cutter
- RS Stock No.:
- 269-3152
- Mfr. Part No.:
- MBV442-8
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€68.09
(exc. VAT)
€83.75
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.09 |
*price indicative
- RS Stock No.:
- 269-3152
- Mfr. Part No.:
- MBV442-8
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Side cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Chrome Molybdenum Steel | |
| Grip Material | Thermoplastic Rubber | |
| Material Cut | Steel | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | DIN5749, IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Side cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Chrome Molybdenum Steel | ||
Grip Material Thermoplastic Rubber | ||
Material Cut Steel | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals DIN5749, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated side cutting plier has TPR grip for a more secure and comfortable grip. It is approved for live working up to 1000 volts and made by chrome molybdenum steel.
80° cutting edge angle
Electricians style function
Related links
- NWS N1351 VDE/1000V Approved 4 mm Side cutter
- NWS N137 VDE/1000V Approved 4 mm Side cutter
- Teng Tools MBV441-6 VDE/1000V Approved 2.5 mm Side cutter
- Teng Tools MBV444-8 VDE/1000V Approved Plier
- Teng Tools 3/8 in Drive 17 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 6 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
