ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cutting Nipper
- RS Stock No.:
- 832-039
- Mfr. Part No.:
- 00101
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€46.82
(exc. VAT)
€57.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.82 |
*price indicative
- RS Stock No.:
- 832-039
- Mfr. Part No.:
- 00101
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Diagonal Cutting Nipper | |
| Sub Type | Diagonal Cutting Plier | |
| Overall Length | 55mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| ESD Safe | No | |
| Handle Material | Plastic | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Diagonal Cutting Nipper | ||
Sub Type Diagonal Cutting Plier | ||
Overall Length 55mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
ESD Safe No | ||
Handle Material Plastic | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated plier offers exceptional durability and safety, is designed specifically for live line work. Crafted with precision, it ensures reliable performance in high-impact environments while providing top-notch electrical protection.
Constructed from unique injection moulded Nylon Thermoplastic for enhanced insulation
Passes rigorous 100% production testing at 10,000 volts for three minutes submerged in water
Flame retardant and resistant to extreme impact and abrasion
Related links
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Cable Cutter
- Stanley 0-84-004 VDE/1000V Approved Diagonal Cutting Plier
- Stanley 0-84-003 VDE/1000V Approved Diagonal Cutting Plier
- Stanley 0-84-009 VDE/1000V Approved Diagonal Cutting Plier
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
