Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- RS Stock No.:
- 129-973
- Mfr. Part No.:
- 1212790
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.48 |
*price indicative
- RS Stock No.:
- 129-973
- Mfr. Part No.:
- 1212790
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Copper Piano Wire, Aluminium | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 5746, DIN EN 60900, VDE Zeichengenehmigung, EAC | |
| Cut Type | Diagonal Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Copper Piano Wire, Aluminium | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 5746, DIN EN 60900, VDE Zeichengenehmigung, EAC | ||
Cut Type Diagonal Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact diagonal cutter is designed for cutting hard (piano wire) and soft wires. Tested for VDE 1000 V AC/1500 V DC, it comes with inductively hardened blades for long-term stable cutting performance. Made from special high-grade tool steel, this cutting tool is a reliable addition to your toolkit.
VDE-tested cutting tool for safety and reliability
Suitable for cutting hard and soft wires
Multicolored design for easy identification
Ideal for Al, Cu, and piano wire
Meets DIN EN 60900 and DIN ISO 5746 standards
Fulfills EU RoHS substance requirements
Related links
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
