Virax 210611 Cutting Wheel for 210640
- RS Stock No.:
- 878-290
- Mfr. Part No.:
- 210611
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 box of 5 units)*
€405.73
(exc. VAT)
€499.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €405.73 | €81.146 |
*price indicative
- RS Stock No.:
- 878-290
- Mfr. Part No.:
- 210611
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210611 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | 210640 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210611 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With 210640 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax cutting wheel delivers precision and efficiency for deburring tasks. Designed to accommodate various cutting needs, it integrates seamlessly into your workflow, providing reliable performance across different materials.
Measures 22mm diameter with a thickness of 4.77mm for optimal cutting
Constructed for durability and long-lasting use, ensuring fewer replacements
Compatible with multiple cutting applications, enhancing versatility
Lightweight at only 5kg, facilitating easy handling and manipulation
