RS PRO VDE/1000V Approved 15 mm Straight Cable Cutter

Subtotal (1 unit)*

€37.65

(exc. VAT)

€46.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.65

*price indicative

RS Stock No.:
125-3077
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cutter

Sub Type

Cable Shear

Non-Sparking

Yes

Overall Length

170mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Material Cut

Aluminium Wire, Copper Wire

Maximum Cutting Capacity

15mm

Standards/Approvals

No

Cut Type

Straight

COO (Country of Origin):
TR

RS Pro Insulated Cable Shear VDE


RS Pro Insulated Cable Shear ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting copper and aluminium cables.

Features and Benefits


• VDE Approved;• Phosphate finish;• DuoTech soft grip handles;• Not suitable for steel wire and wire ropes;• Capacity: Ø 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy