RS PRO VDE/1000V Approved 10 mm Flush Cable Cutter
- RS Stock No.:
- 146-3875
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.77
(exc. VAT)
€48.92
(inc. VAT)
In Stock
- 335 unit(s) ready to ship from another location
- Plus 342 unit(s) shipping from 20 November 2026
- Plus 162 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.77 |
*price indicative
- RS Stock No.:
- 146-3875
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Shear | |
| Non-Sparking | Yes | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 10mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cutter | ||
Sub Type Cable Shear | ||
Non-Sparking Yes | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
Jaw Material Steel | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 10mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
- COO (Country of Origin):
- TR
RS PRO VDE/1000 V Insulated 160 mm Flush Cutters
Need to work on live circuits? These RS PRO insulated cable cutters are commonly used when working on live circuits that can't be disconnected – for example, a railway line that needs to remain active. The flush cutters are approved as being safely insulated against voltages of up to 1000 V AC or 1500 V DC by Verband der Elektrotechnik (VDE).
The blades are formed from a special tool steel, with an electro-filmed polished finish that resists corrosion for added durability. Duo Tech soft-grip handles make for easy operation and reduce the strain placed on your hand.
The cutters meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning they won't damage equipment via electrostatic discharge. The cutters are designed to cut copper and aluminium cables of up to 10 mm thick. They aren't suitable for cutting steel wire or wire ropes.
Features and Benefits
• Flush cut type
• Cuts aluminium and copper
• Maximum cutting capacity of 10 mm
• Overall length of 160 mm
• Verband der Elektrotechnik (VDE) 1000 V approved
Related links
- Penta MS45 VDE/1000V Approved 14 mm Flush Cable Cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 16 mm Flush Cable Cutter
- NWS N043 VDE/1000V Approved 50 mm Flush Cable Cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- NWS N043 VDE/1000V Approved ESD Safe 70 mm Flush Cable Cutter
- Wiha 43335 VDE/1000V Approved 2 mm Flush Cable Cutter
