CK T3775 2 mm Diagonal Side cutter
- RS Stock No.:
- 132-5262
- Mfr. Part No.:
- T3775
- Manufacturer:
- CK
Subtotal (1 unit)*
€72.18
(exc. VAT)
€88.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €72.18 |
*price indicative
- RS Stock No.:
- 132-5262
- Mfr. Part No.:
- T3775
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 135mm | |
| Jaw Width | 14.5mm | |
| Jaw Length | 20mm | |
| Application | Electronic | |
| Grip Material | PVC | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 135mm | ||
Jaw Width 14.5mm | ||
Jaw Length 20mm | ||
Application Electronic | ||
Grip Material PVC | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
C.K PVC Precision Pliers
Features & Benefits
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;•Precision box joint construction for permanent, adjustment free jaw alignment;•Induction hardened jaws for outstanding long-term performance;•Mirror polished surface eliminates the risk of damage from flaking chrome;•Spot welded double leaf springs for consistent, repetitive action;•PVC handles for comfort and grip
Smooth Jaws (RS Stock no: 132-5257 )
• Jaw length: 23 mm;• Joint width: 10 mm;• Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5258 )
• Jaw length: 22 mm;• Joint width: 10 mm;• Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5259 )
• Jaw length: 40 mm;• Joint width: 12 mm;• Total length: 145 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5260 )
• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 115 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5261 )
• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 120 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5262 )
• Jaw length: 20 mm;• Joint width: 14.5 mm;• Total length: 135 mm;• Cutting capacities Ø: Hard wire: 0.7 mm / Med Hard wire: 1.5 mm / Soft wire 2.0 mm
Tapered Head - Full Flash Cut (RS Stock no: 132-5263 )
• Jaw length: 9 mm;• Joint width: 9 mm;• Total length: 110 mm;• Cutting capacities Ø: Hard wire: • mm / Med Hard wire: 0.8 mm / Soft wire 1.5 mm
Related links
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- RS PRO VDE/1000V Approved 2 mm Diagonal Side cutter
- CK T3774 1.5 mm Diagonal Side cutter
- Facom 1.6 mm Diagonal Side cutter
- Expert by Facom E0802 1.6 mm Diagonal Side cutter
- Knipex X-Cut® 4.8 mm Diagonal Side cutter
- SAM 232-16HR 1.6 mm Diagonal Side cutter
- SAM 232.14TI VDE/1000V Approved 1.4 mm Diagonal Side cutter
