Expert by Facom E0802 1.6 mm Diagonal Side cutter
- RS Stock No.:
- 188-3120
- Mfr. Part No.:
- E080205
- Manufacturer:
- Expert by Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€57.51
(exc. VAT)
€70.74
(inc. VAT)
- RS Stock No.:
- 188-3120
- Mfr. Part No.:
- E080205
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type Diagonal | ||
- COO (Country of Origin):
- FR
Designed to offer perfect versatility whatever the cutting load
Cutting edges designed to guarantee best performance on soft wire (Copper), semi-hard and hard wire (Stainless steel, spring)
Ergonomic handle for comfortable use during highly repetitive cutting
E080205: Piano Wire Max 1.6mm 220kg/mm2
Related links
- Facom 1.6 mm Diagonal Side cutter
- Expert by Facom E406 VDE/1000V Approved ESD Safe 1.6 mm Flush Side cutter
- SAM 232-16HR 1.6 mm Diagonal Side cutter
- Penta MS60 VDE/1000V Approved ESD Safe 1.6 mm Diagonal Side cutter
- RS PRO 1.6 mm Diagonal Side cutter
- SAM 232-16G 1.6 mm Diagonal Side cutter
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- Facom 192A.20CPE 2.5 mm Diagonal Side cutter
