Wiha Tools 388 Combination Cutters
- RS Stock No.:
- 136-7149
- Mfr. Part No.:
- 38854
- Manufacturer:
- Wiha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7149
- Mfr. Part No.:
- 38854
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Model Number | 388 | |
| Cutter Type | Combination Cutters | |
| Overall Length | 170 mm | |
| Material | Steel | |
| Maximum Cutting Capacity | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Model Number 388 | ||
Cutter Type Combination Cutters | ||
Overall Length 170 mm | ||
Material Steel | ||
Maximum Cutting Capacity 2.5mm | ||
Related links
- RS PRO ESD Safe Combination Cutters
- Wiha Tools Transit Case
- Wiha Tools Torx Screwdriver Set ESD-Safe
- Wiha Tools Phillips; Slotted Interchangeable Stubby Screwdriver Set, 6-Piece
- Wiha Tools Ball End Hexagon Screwdriver Bit, Hex 4 Tip
- Wiha Tools Flat 175 mm Blade, 296 mm Overall
- Wiha Tools Flat 200 mm Blade, 321 mm Overall
- Wiha Tools 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
