Wiha Tools Ball End Hexagon Screwdriver Bit, Hex 4 Tip
- RS Stock No.:
- 335-3492
- Mfr. Part No.:
- 22960
- Manufacturer:
- Wiha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-3492
- Mfr. Part No.:
- 22960
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Ball End Hexagon | |
| Type | Driver Bit | |
| Size | Hex 4 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Ball End Hexagon | ||
Type Driver Bit | ||
Size Hex 4 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wiha Tools Slotted; Phillips; Torx; Hexagon; Ball End Hexagon Screwdriver Set, 11-Piece
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- Facom Screwdriver Bit, Hex 4 Tip
- Wiha Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- RS PRO Ball End Hexagon Screwdriver, 3 mm Tip
- RS PRO Ball End Hexagon Screwdriver 75 mm Blade
- RS PRO Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 36mm Overall 1-Piece
