Wiha Tools Transit Case

Stock information currently inaccessible
RS Stock No.:
272-6609
Distrelec Article No.:
302-15-782
Mfr. Part No.:
44198
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Internal Height

51 mm

Internal Width

42 mm

Internal Depth

22mm

Internal Dimensions

51 x 42 x 22mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wiha Tools tool case is compactly accommodated and a clever selection of high-quality, insulated hand tools, the right tool is always available for every application. The VDE certification of the insulated tools ensures safety during work on and around live parts. The tool inserts of the case have been designed with an eye to efficient operation so that all tools can be removed quickly and easily.

Manufactured according to IEC 60900
Approved for use at 1000 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy