Knipex Super Knips® 2.1 mm Without Bevel Side cutter
- RS Stock No.:
- 136-7430
- Distrelec Article No.:
- 300-90-858
- Mfr. Part No.:
- 78 03 140
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€32.23
(exc. VAT)
€39.64
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.23 |
*price indicative
- RS Stock No.:
- 136-7430
- Distrelec Article No.:
- 300-90-858
- Mfr. Part No.:
- 78 03 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Electronic Super Knip XL | |
| Non-Sparking | No | |
| Jaw Width | 12.3mm | |
| Overall Length | 140mm | |
| Jaw Length | 15.7mm | |
| VDE/1000V Approved | No | |
| Application | Electronic, Ultra Fine Cutting Work, Fine Mechanics | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Stainless Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Multi-Component | |
| Maximum Cutting Capacity | 2.1mm | |
| Standards/Approvals | No | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Electronic Super Knip XL | ||
Non-Sparking No | ||
Jaw Width 12.3mm | ||
Overall Length 140mm | ||
Jaw Length 15.7mm | ||
VDE/1000V Approved No | ||
Application Electronic, Ultra Fine Cutting Work, Fine Mechanics | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Stainless Steel | ||
Handle Material Bi-Metal | ||
Grip Material Multi-Component | ||
Maximum Cutting Capacity 2.1mm | ||
Standards/Approvals No | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Super Knips® XL Electronic Cutter 140mm
Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics
Features / Benefits :
KNIPEX - 78 03 140 - Super Knips® Electronics Side Cutter - Spring - 140 mm ;Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics Very sharp ground edges without bevelling
Perfectly machined tips also for cutting adjoining wires from Ø 0.2 mm, for very delicate cutting work, e.g. in the electronics and precision engineering sectors
Very sharp, bevel-free ground cutting edges
Perfectly machined tips also for cutting adjoining wires of 0.2 mm dia. and larger
Controlled micro shearing of the cutting edge for ultra-precise cutting of even the finest wires and a long service life
Hinge with stainless steel rivet
Very flexible for less tiring work
With spring and opening limitation
Cutting edge hardness approx. 54 HRC
Stainless steel tool steel
Related links
- Knipex Super Knips® ESD Safe 2.1 mm Without Bevel Side cutter
- Knipex Super Knips® 1.6 mm Without Bevel Side cutter
- Knipex Super Knips® ESD Safe 1.6 mm With Bevel Side cutter
- Knipex Super Knips® 1 mm With Bevel Side cutter
- Knipex Super Knips® 1 mm Without Bevel Side cutter
- Knipex Super Knips® 1.6 mm With Bevel Side cutter
- Knipex Super Knips® ESD Safe 1.6 mm Without Bevel Side cutter
- Knipex Super Knips® ESD Safe 1.6 mm Shear Side cutter
