Knipex Super Knips® ESD Safe 2.1 mm Without Bevel Side cutter
- RS Stock No.:
- 136-7439
- Distrelec Article No.:
- 300-90-859
- Mfr. Part No.:
- 78 03 140 ESD
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.11 |
*price indicative
- RS Stock No.:
- 136-7439
- Distrelec Article No.:
- 300-90-859
- Mfr. Part No.:
- 78 03 140 ESD
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| Jaw Width | 12.3mm | |
| Jaw Length | 15.7mm | |
| VDE/1000V Approved | No | |
| Application | Fine Mechanics, Electronic, Ultra Fine Cutting Work | |
| Height Safe | No | |
| ESD Safe | Yes | |
| Jaw Material | Stainless Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Multi-Component | |
| Standards/Approvals | DIN EN 61 340-5, IEC TR 61 340-5, SP Method 2472 | |
| Maximum Cutting Capacity | 2.1mm | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 140mm | ||
Jaw Width 12.3mm | ||
Jaw Length 15.7mm | ||
VDE/1000V Approved No | ||
Application Fine Mechanics, Electronic, Ultra Fine Cutting Work | ||
Height Safe No | ||
ESD Safe Yes | ||
Jaw Material Stainless Steel | ||
Handle Material Bi-Metal | ||
Grip Material Multi-Component | ||
Standards/Approvals DIN EN 61 340-5, IEC TR 61 340-5, SP Method 2472 | ||
Maximum Cutting Capacity 2.1mm | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Super Knips® XL Electronic Cutter 140mm
Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics
Features / Benefits :
KNIPEX - 78 03 140 ESD - Super Knips® Electronics Side Cutter - Spring - 140 mm – ESD
Precision pliers for very delicate cutting tasks, e.g. in the field of electronics and precision mechanics Statically dissipative handles
Very sharp, bevel-free ground cutting edges
Micro-shearing in the field of electronics and precision mechanics
Statically dissipative handles
Very sharp ground cutting edges without bevel
Controlled micro-shift shearing of the cutting edge for ultra-precise cutting of even the finest wires and long service life
Perfectly machined tips also allow cutting of adjoining wires from Ø 0, 2 mm
Hinge with stainless steel rivet
Very flexible for less tiring work
With spring and opening limitation
Hardness of cutting edges approx. 54 HRC
Stainless steel tool steel
Related links
- Knipex Super Knips® Without Bevel ESD Safe Side cutter
- Knipex Super Knips® With Bevel ESD Safe Side cutter
- Knipex Super Knips® Without Bevel Side cutter
- Knipex Super Knips® Flush ESD Safe Side cutter
- Knipex Super Knips® Shear ESD Safe Side cutter
- Knipex Super Knips® With Bevel Side cutter
- Knipex Super Knips® Flush Side cutter
- Knipex Knipex Small Bevel ESD Safe Side cutter
