Knipex Knipex 32 mm Flush Cable Cutter
- RS Stock No.:
- 136-7441
- Mfr. Part No.:
- 95 32 340 SR
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€536.96
(exc. VAT)
€660.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.96 |
*price indicative
- RS Stock No.:
- 136-7441
- Mfr. Part No.:
- 95 32 340 SR
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 340mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Tool Steel | |
| Grip Material | Multi Component Grip | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Handle Material | Multi-Component | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 32mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 340mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Tool Steel | ||
Grip Material Multi Component Grip | ||
Material Cut Aluminium Wire, Copper Wire | ||
Handle Material Multi-Component | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 32mm | ||
Cut Type Flush | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 95 32 340 SR ACSR Cable Cutter (ratchet action) for cables with a steel core with multi-component handles burnished 340 mm
95 32 340 SR ACSR Cable Cutter The cable cutter cuts through ACSR cable with a steel core (= Aluminium Conductor Steel Reinforced) up to Ø 32 mm. With one- or two-handed operation, the high leverage guarantees a simple, accurate cut. Handy and Compact with highest performance. Extremely stable, dual guided of the revolving blade. No fanning out of the cable: precision-ground and induction-hardened cutting edge for a clean cut and long service life. Low handforce required due to two-stage gear drive with ratchet mechanism. Fixed handle with support area for putting down the pliers when cutting. Locking mechanism for transporting with safely closed handles. All wearing parts are available as spare parts and exchangeable. - Diameter: 32mm- Inch diameter: Ø 1 1/4in- MCM: 477
Features and Benefits
The Cable Cutter Cuts Through Acsr Cable With A Steel Core (= Aluminium Conductor Steel Reinforced) Up To Ø 32 Mm
With One- Or Two-Handed Operation, The High Leverage Guarantees A Simple, Accurate Cut
With One- Or Two-Handed Operation, The High Leverage Guarantees A Simple, Accurate Cut
Technical attributes
Handy And Compact With Highest Performance
Extremely Stable, Dual Guided Of The Revolving Blade
No Fanning Out Of The Cable: Precision-Ground And Induction-Hardened Cutting Edge For A Clean Cut And Long Service Life
Low Handforce Required Due To Two-Stage Gear Drive With Ratchet Mechanism
Fixed Handle With Support Area For Putting Down The Pliers When Cutting
Extremely Stable, Dual Guided Of The Revolving Blade
No Fanning Out Of The Cable: Precision-Ground And Induction-Hardened Cutting Edge For A Clean Cut And Long Service Life
Low Handforce Required Due To Two-Stage Gear Drive With Ratchet Mechanism
Fixed Handle With Support Area For Putting Down The Pliers When Cutting
Related links
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
- Knipex 32 mm Flush Ratchet Cable Cutter
- Knipex Knipex 45 mm Flush Ratchet Cable Cutter
- Knipex Knipex 60 mm Cable Cutter Ratchet Cable Cutter
- Knipex Knipex 12 mm Flush Cable Cutter
- Knipex Knipex 15 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 16 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Flush Cable Cutter
