Knipex Knipex 60 mm Cable Cutter Ratchet Cable Cutter

Subtotal (1 unit)*

€458.89

(exc. VAT)

€564.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€458.89

*price indicative

RS Stock No.:
763-8172
Distrelec Article No.:
110-29-912
Mfr. Part No.:
95 32 320
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ratchet Cable Cutter

Sub Type

Cable Cutter

Non-Sparking

No

Overall Length

320mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Jaw Material

Tool Steel

Material Cut

Aluminium Wire, Copper Wire

Handle Material

Multi-Component

Grip Material

Multi Component Grip

Maximum Cutting Capacity

60mm

Standards/Approvals

No

Cut Type

Cable Cutter

Non Compliant

COO (Country of Origin):
DE

KNIPEX - 95 32 320 - Ratchet Cable Cutter 320mm - Ø 60mm / 600mm²


Ratchet Cable Cutter 320mm cuts copper and aluminium cables, single and multi-wire, up to 60mm diameter

Features / Benefits :


• Cuts copper and aluminium cables, single and multi-core, up to a diameter of 60mm

• Can be operated with one or two hands

• Not suitable for steel wire or wire rope

• Robust, handy, solid

• Innovative three-speed gear drive for easy one or two-handed cutting

• Fixed handle with support surface for laying the cutter

• Easy to use, easy to clean and easy to use

• Easy to use, easy to clean, easy to clean and easy to clean

• Easy to use, easy to clean and easy to clean

• Easy to use, easy to clean and easy to clean Robust, easy to handle, solid

• Innovative three-speed gear drive for easy one- and two-hand cutting

• Clean cut without crushing the wire

• Fixed handle sheath with support surface for placing the pliers when cutting

• Easy to use due to light weight (825 g) and compactness (320 mm long), even in confined spaces

• Precision-ground and hardened cutting edges

• Special quality tool steel, forged, oil-hardened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy