Knipex Knipex 4 mm With Bevel Side cutter
- RS Stock No.:
- 136-7473
- Distrelec Article No.:
- 300-98-658
- Mfr. Part No.:
- 70 05 180 T
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7473
- Distrelec Article No.:
- 300-98-658
- Mfr. Part No.:
- 70 05 180 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | All Round Use | |
| Height Safe | Yes | |
| ESD Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application All Round Use | ||
Height Safe Yes | ||
ESD Safe No | ||
Jaw Material Vanadium Electric Steel | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 4mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
180mm Side Cutter - Drop Eye
Features / Benefits :
KNIPEX - 70 05 180 T - Multi-Purpose Side Cutter - 180mm
Chrome plated
The indispensable side cutter for versatile use
High-quality materials and precision workmanship for a long service life
Precision cutting edges for soft and hard wires
Clean cut of fine copper wires, Precision cutters for soft and hard wires
Clean cutting of fine copper wires, even at the end of the cutting edge
Induction hardened cutting edges, hardness approx. 62 HRC
Narrow head for use in hard-to-reach places
Eyelet clip for anti-fall device
Vanadium electric steel, forged, oil-hardened in several stages
Related links
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Cable Cutter
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex Knipex VDE/1000V Approved 4 mm Small Bevel Side cutter
- Knipex Knipex 3 mm With Bevel Side cutter
- Knipex Knipex 4.6 mm With Bevel Side cutter
- Knipex Knipex 4.2 mm With Bevel Side cutter
