Knipex Knipex VDE/1000V Approved 4 mm With Bevel Side cutter

Subtotal (1 unit)*

€53.36

(exc. VAT)

€65.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.36

*price indicative

RS Stock No.:
136-7475
Mfr. Part No.:
70 06 180 T
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Chrome

Non-Sparking

No

Overall Length

180mm

VDE/1000V Approved

Yes

Application

All Round Use

Height Safe

Yes

Jaw Material

Vanadium Electric Steel

ESD Safe

No

Grip Material

Multi-Component

Handle Material

Bi-Metal

Standards/Approvals

IEC 60900 DIN EN 60900

Maximum Cutting Capacity

4mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

Side Cutting Pliers 180mm - 1000V Insulated - Fall Arrest Eye


The indispensable side cutter for versatile use

Features / Benefits :


KNIPEX - 70 06 180 T - Multi-Purpose Side Cutter - 180mm - Chrome plated - 1000V

The indispensable side cutter for versatile use

High quality materials and precision workmanship for a long service life

Precision cutting edges for soft and hard wires

Clean cut of fine copper wires, Precision cutters for soft and hard wires

Clean cut of fine copper wires, even at the end of the cutting edges

Induction hardened cutting edges, hardness approx. 62 HRC

Narrow head for use in hard-to-reach places

Pliers with integrated insulated eyelet for attaching a fall prevention device - Vanadium electric steel, forged, oil-hardened in several stages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy