Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Cable Cutter

Subtotal (1 unit)*

€80.53

(exc. VAT)

€99.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.53

*price indicative

RS Stock No.:
136-7482
Distrelec Article No.:
300-98-667
Mfr. Part No.:
74 06 250 T
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cutter

Sub Type

Diagonal Cutter

Non-Sparking

No

Overall Length

250mm

VDE/1000V Approved

Yes

Height Safe

Yes

Application

Electronic

ESD Safe

No

Handle Material

Bi-Metal

Grip Material

Multi-Component

Maximum Cutting Capacity

4.6mm

Standards/Approvals

IEC 60900 DIN EN 60900

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

Cutting pliers 250mm - 1000V insulated - Fall arrest eyelet


Diagonal cutter with high transmission ratio for extreme and continuous use

Features / Benefits :


KNIPEX - 74 06 250 T - High Leverage Cutting Pliers - 250 mm - Chrome plated - 1000V insulated

For extreme and continuous use

High cutting performance and low physical strain due to perfectly matched cutting angle and leverage ratio - Induction hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire - Pliers with integrated insulated eye for attaching a fall prevention device

Chrome vanadium high performance steel, forged and hardened, for use with all types of wire, including piano wire High cutting power and low physical strain due to perfect adaptation of cutting angle and gear ratio

Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire

Pliers with integrated insulated eyelet for attaching a fall prevention device

High-performance chrome vanadium steel, forged and oil-hardened in several stages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy