CK 6 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 188-1694
- Mfr. Part No.:
- T3721 180
- Manufacturer:
- CK
Subtotal (1 unit)*
€39.31
(exc. VAT)
€48.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.31 |
*price indicative
- RS Stock No.:
- 188-1694
- Mfr. Part No.:
- T3721 180
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Electrical, Electronic | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Rubber | |
| Material Cut | Hard Wire, Medium Wire, Soft Wire | |
| Maximum Cutting Capacity | 6mm | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Electrical, Electronic | ||
ESD Safe No | ||
Jaw Material Steel | ||
Handle Material Bi-Material | ||
Grip Material Rubber | ||
Material Cut Hard Wire, Medium Wire, Soft Wire | ||
Maximum Cutting Capacity 6mm | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
High leverage design for increased cutting capacity
Related links
- CK Semi-Flush ESD Safe Cable Cutter
- Bahco 2101G Semi-Flush Cable Cutter
- CK VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Bahco Semi-Flush Cable Cutter
- Facom Semi-Flush Cable Cutter
- Bahco 2171V VDE/1000V Approved Semi-Flush Cable Cutter
- Bahco 2101S VDE/1000V Approved Semi-Flush Cable Cutter
- RS PRO Semi-Flush Cable Cutter
