Facom 192A.20CPE 2.5 mm Diagonal Side cutter
- RS Stock No.:
- 236-2212
- Mfr. Part No.:
- 192A.20CPE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€56.70
(exc. VAT)
€69.74
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.70 |
*price indicative
- RS Stock No.:
- 236-2212
- Mfr. Part No.:
- 192A.20CPE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 28mm | |
| Overall Length | 200mm | |
| Jaw Length | 22mm | |
| Application | Electronic | |
| Jaw Material | High Carbon Alloy Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Bi-Material Ergonomic Grip | |
| Maximum Cutting Capacity | 2.5mm | |
| Standards/Approvals | ISO 5749, DIN ISO 5749, ASME B107.500, NF ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 28mm | ||
Overall Length 200mm | ||
Jaw Length 22mm | ||
Application Electronic | ||
Jaw Material High Carbon Alloy Steel | ||
Handle Material Bi-Metal | ||
Grip Material Bi-Material Ergonomic Grip | ||
Maximum Cutting Capacity 2.5mm | ||
Standards/Approvals ISO 5749, DIN ISO 5749, ASME B107.500, NF ISO 5749 | ||
Cut Type Diagonal | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 192A.CPE series high performance diagonal cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maxi
New head design to increase durability and cutting capacity
Chrome finish for corrosion resistance
Related links
- Facom 192A.16CPE-RPF 200 mm Diagonal Side cutter
- Facom 192A.20G 2.5 mm High-Performance Diagonal Side cutter
- RS PRO 2.5 mm Diagonal Side cutter
- RS PRO VDE/1000V Approved 2.5 mm Diagonal Side cutter
- Facom 192A.16G 2.5 mm Side cutter
- Facom 1.6 mm Diagonal Side cutter
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- Expert by Facom E0802 1.6 mm Diagonal Side cutter
