Facom 600 μm Flush Cable Cutter
- RS Stock No.:
- 188-3904
- Mfr. Part No.:
- 427.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€82.54
(exc. VAT)
€101.52
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.54 |
*price indicative
- RS Stock No.:
- 188-3904
- Mfr. Part No.:
- 427.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 120mm | |
| Jaw Width | 7mm | |
| Jaw Length | 11mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Standards/Approvals | ISO 9654, DIN ISO 9654, NF ISO 9654, ASME B107.500 | |
| Maximum Cutting Capacity | 600μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 120mm | ||
Jaw Width 7mm | ||
Jaw Length 11mm | ||
Application Electronic | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Standards/Approvals ISO 9654, DIN ISO 9654, NF ISO 9654, ASME B107.500 | ||
Maximum Cutting Capacity 600μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Cutting edges angled at 30° with rear clearance.
Cut: flush.
