Facom ESD Safe Type H Cable Cutter
- RS Stock No.:
- 188-3906
- Mfr. Part No.:
- 416.PE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€91.08
(exc. VAT)
€112.03
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.08 |
*price indicative
- RS Stock No.:
- 188-3906
- Mfr. Part No.:
- 416.PE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 7mm | |
| Jaw Length | 10.5mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | ASME B107.500, ISO 9654, NF ISO 9654, DIN ISO 9654 | |
| Cut Type | Type H | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 110mm | ||
Jaw Width 7mm | ||
Jaw Length 10.5mm | ||
Application Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Standards/Approvals ASME B107.500, ISO 9654, NF ISO 9654, DIN ISO 9654 | ||
Cut Type Type H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Protection of electronic components from risks of electrostatic discharge (ESD).
These pliers pass under all obstacles of the PCB and provide better visibility.
Related links
- Facom ESD Safe 800 μm Flush Cable Cutter
- Facom Type H Cable Cutter
- Facom ESD Safe 1.2 mm Type H Side cutter
- Facom ESD Safe 18 mm Flush Cable Cutter
- Facom ESD Safe Diagonal Cable Cutter
- Facom ESD Safe 1.3 mm Flush Cable Cutter
- Facom ESD Safe 600 μm Flush Cable Cutter
- Facom ESD Safe 1.3 mm Semi-Flush Cable Cutter
