Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- RS Stock No.:
- 190-6696
- Mfr. Part No.:
- 8143
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€73.26
(exc. VAT)
€90.11
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.26 |
*price indicative
- RS Stock No.:
- 190-6696
- Mfr. Part No.:
- 8143
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Taper Head | |
| Jaw Width | 1.6mm | |
| Overall Length | 110mm | |
| Jaw Length | 6mm | |
| Application | Assembly Work | |
| ESD Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Grip Material | Mono Material | |
| Handle Material | Conductive Material | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.25mm | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Taper Head | ||
Jaw Width 1.6mm | ||
Overall Length 110mm | ||
Jaw Length 6mm | ||
Application Assembly Work | ||
ESD Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Grip Material Mono Material | ||
Handle Material Conductive Material | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.25mm | ||
Cut Type Micro Bevel | ||
- COO (Country of Origin):
- CN
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cutter
