Lindstrom ESD Safe 1.2 mm Micro Bevel Cable Cutter
- RS Stock No.:
- 190-6716
- Distrelec Article No.:
- 180-45-783
- Mfr. Part No.:
- 8156
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€98.88
(exc. VAT)
€121.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.88 |
*price indicative
- RS Stock No.:
- 190-6716
- Distrelec Article No.:
- 180-45-783
- Mfr. Part No.:
- 8156
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Tapered/Relieved Head | |
| Overall Length | 112.5mm | |
| Jaw Width | 6mm | |
| Jaw Length | 12.5mm | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Grip Material | Mono Material | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Tapered/Relieved Head | ||
Overall Length 112.5mm | ||
Jaw Width 6mm | ||
Jaw Length 12.5mm | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Grip Material Mono Material | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Micro Bevel | ||
- COO (Country of Origin):
- CN
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom ESD Safe 1.2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
