Lindstrom ESD Safe Side Cutters
- RS Stock No.:
- 190-6735
- Mfr. Part No.:
- 7190 CO
- Manufacturer:
- Lindstrom
Stock information currently inaccessible
- RS Stock No.:
- 190-6735
- Mfr. Part No.:
- 7190 CO
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Cutter Type | Side Cutters | |
| Materials Cut | Copper Wire | |
| Overall Length | 109 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Cutter Type Side Cutters | ||
Materials Cut Copper Wire | ||
Overall Length 109 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Micro Bevel | ||
- COO (Country of Origin):
- ES
Good performing cutters and pliers for general electronics work, repair and fine mechanical work. All the cutters and pliers in the Supreme Series have an exclusive nut and screw joint. Thanks to the specially designed flush head nut, Lindstroms nut and screw joint strikes the perfect balance between the long term performance of the traditional screw joint and perfect tip alignment of the box joint.
Related links
- STAHLWILLE ESD Safe Side Cutters
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Side cutter
- Lindstrom ESD Safe 2 mm Ultra Flush Side cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 600 μm Flush Cable Cutter
