Lindstrom ESD Safe 2 mm Flush Cable Cutter
- RS Stock No.:
- 190-6743
- Mfr. Part No.:
- 8161 CO
- Manufacturer:
- Lindstrom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6743
- Mfr. Part No.:
- 8161 CO
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 2 mm | |
| Cut Type | Flush | |
| Product Type | Cable Cutter | |
| Material Cut | Copper Wire | |
| Overall Length | 125 mm | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 2 mm | ||
Cut Type Flush | ||
Product Type Cable Cutter | ||
Material Cut Copper Wire | ||
Overall Length 125 mm | ||
- COO (Country of Origin):
- ES
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Side cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- Lindstrom TRX8180 ESD Safe 2.5 mm Flush Cable Cutter
